
B41690A7607Q001 | |
|---|---|
DigiKey Part Number | 495-B41690A7607Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41690A7607Q001 |
Description | CAP ALUM 600UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 165mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41690A7607Q001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 165mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.3 A @ 10 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.472" Dia x 1.181" L (12.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 10 | £2.14900 | £21.49 |
| 50 | £1.73580 | £86.79 |
| 288 | £1.44785 | £416.98 |
| 576 | £1.36627 | £786.97 |
| 1,152 | £1.29855 | £1,495.93 |
| 2,592 | £1.28824 | £3,339.12 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

