
B41605E0109M002 | |
|---|---|
DigiKey Part Number | 495-B41605E0109M002-ND |
Manufacturer | |
Manufacturer Product Number | B41605E0109M002 |
Description | CAP ALUM 55V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 mF 55 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 13mOhm @ 100Hz 5000 Hrs @ 125°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 55 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 10 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £6.85679 | £1,645.63 |
| Unit Price without VAT: | £6.85679 |
|---|---|
| Unit Price with VAT: | £8.22815 |

