
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.65" Dia x 1.35" H (67.3mm x 34.3mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £20.20620 | £1,010.31 |
| Unit Price without VAT: | £20.20620 |
|---|---|
| Unit Price with VAT: | £24.24744 |

