
TUFPL22PH | |
|---|---|
DigiKey Part Number | N140-ND |
Manufacturer | |
Manufacturer Product Number | TUFPL22PH |
Description | PENLIGHT LED 100 LUMEN AAA(2) |
Customer Reference | |
Detailed Description | Flashlight Penlight Style LED 100 Lumens AAA (Requires 2) 5.87" (149.0mm) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Energizer Battery Company | Lamp Output 100 Lumens |
Series | Features Impact Resistant, Includes Batteries, Non-Conductive, Shatterproof Lens, Water Resistant |
Packaging Box | Battery Cell Size AAA (Requires 2) |
Part Status Obsolete | Length 5.87" (149.0mm) |
Type Penlight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL-2000 | Jonard Tools | 21 | K608-ND | £18.00000 | Similar |



