
E1032S.18.10 | |
|---|---|
DigiKey Part Number | CE1032G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1032S.18.10 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.42000 | £81.42 |
| 2 | £77.48000 | £154.96 |
| 3 | £75.25000 | £225.75 |
| 5 | £72.52000 | £362.60 |
| 7 | £70.76571 | £495.36 |
| 10 | £68.94400 | £689.44 |
| Unit Price without VAT: | £81.42000 |
|---|---|
| Unit Price with VAT: | £97.70400 |

