
C1203.41.01 | |
|---|---|
DigiKey Part Number | C1203-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1203.41.01 |
Description | CABLE 3COND 18AWG BLACK SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.305" (7.75mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Rubber | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |

