
C0784A.41.10 | |
|---|---|
DigiKey Part Number | C0784AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0784A.41.10 |
Description | CABLE 8COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.297" (7.54mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.02000 | £73.02 |
| 2 | £69.48500 | £138.97 |
| 3 | £67.49000 | £202.47 |
| 5 | £65.04400 | £325.22 |
| 7 | £63.47143 | £444.30 |
| 10 | £61.84200 | £618.42 |
| 25 | £57.80680 | £1,445.17 |
| 50 | £54.89760 | £2,744.88 |
| 100 | £52.10400 | £5,210.40 |
| Unit Price without VAT: | £73.02000 |
|---|---|
| Unit Price with VAT: | £87.62400 |

