
6355-0103-04 | |
|---|---|
DigiKey Part Number | 4414-6355-0103-04-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0103-04 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.24000 | £6.24 |
| 10 | £5.30100 | £53.01 |
| 30 | £4.90500 | £147.15 |
| 50 | £4.73140 | £236.57 |
| 100 | £4.50550 | £450.55 |
| 250 | £4.22352 | £1,055.88 |
| 500 | £4.02206 | £2,011.03 |
| 1,000 | £3.83030 | £3,830.30 |
| Unit Price without VAT: | £6.24000 |
|---|---|
| Unit Price with VAT: | £7.48800 |

