37 D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
756 In Stock | 1 : £2.23000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
2,264 In Stock | 1 : £3.04000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | ||
2,013 In Stock | 1 : £3.07000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
541 In Stock | 1 : £3.07000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
1,517 In Stock | 1 : £3.12000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief | ||
1,052 In Stock | 1 : £3.38000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
1,138 In Stock | 1 : £3.85000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
3,665 In Stock | 1 : £4.34000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | |||
5,835 In Stock | 1 : £4.39000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
342 In Stock | 1 : £5.13000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
3,024 In Stock | 1 : £5.30461 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
3,445 In Stock | 1 : £5.41000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
4,526 In Stock | 1 : £5.47000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
5,043 In Stock | 1 : £6.86000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
565 In Stock | 1 : £7.19000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
295 In Stock | 1 : £7.50000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
185 In Stock | 1 : £10.36000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
473 In Stock | 1 : £10.93000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
443 In Stock | 1 : £12.13000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 7.5A | - | - | |||
219 In Stock | 1 : £13.08000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Board Lock | |||
593 In Stock | 1 : £13.51000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap, Grounding Indents | |||
6,106 In Stock | 1 : £14.71000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
1,658 In Stock | 1 : £14.78000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
1,967 In Stock | 1 : £15.36000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
544 In Stock | 1 : £16.11000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Grounding Indents |