Parametric Equivalent
Parametric Equivalent

RSRJH221M1GE20300T | |
|---|---|
DigiKey Part Number | 604-RSRJH221M1GE20300T-ND |
Manufacturer | |
Manufacturer Product Number | RSRJH221M1GE20300T |
Description | ALUM ELECT CAP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 905mOhm @ 120Hz 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.827" (21.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V221MPD | Nichicon | 326 | 493-15668-ND | £0.41000 | Parametric Equivalent |
| UPJ1V221MPD1TA | Nichicon | 1,990 | 493-UPJ1V221MPD1TACT-ND | £0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.09522 | £1,904.40 |
| Unit Price without VAT: | £0.09522 |
|---|---|
| Unit Price with VAT: | £0.11426 |


