VS440-40UL-230V-AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: £44.66000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: £44.66000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: £44.66000
Datasheet
Contactor 4PST-NO (4 Form A) 40 A 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS440-40UL-230V-AC

DigiKey Part Number
5132-VS440-40UL-230V-AC-ND
Manufacturer
Manufacturer Product Number
VS440-40UL-230V-AC
Description
DIN CONT 4X40A NO 230V AC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 40 A 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-NO (4 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
40 A
Series
Switching Voltage
440VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
5VA
Coil Voltage
230VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS440-04UL-230V-ACELKO EPNA (ELKO EP North America)05132-VS440-04UL-230V-AC-ND£44.66000Parametric Equivalent
VS440-22UL-230V-ACELKO EPNA (ELKO EP North America)05132-VS440-22UL-230V-AC-ND£44.66000Parametric Equivalent
VS440-31UL-230V-ACELKO EPNA (ELKO EP North America)05132-VS440-31UL-230V-AC-ND£44.66000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£44.66000£44.66
10£40.19100£401.91
25£37.95800£948.95
50£36.17200£1,808.60
100£34.38540£3,438.54
Unit Price without VAT:£44.66000
Unit Price with VAT:£53.59200