Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS440-31UL-230V-AC | |
|---|---|
DigiKey Part Number | 5132-VS440-31UL-230V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS440-31UL-230V-AC |
Description | DIN CONT 4X40A NO+NC 230V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 4PST-NO (4 Form A) |
Manufacturer ELKO EP North America | Contact Rating (Current) 40 A |
Series | Switching Voltage 440VAC - Nom |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 55°C |
Mounting Type DIN Rail | Coil Power 5VA |
Coil Voltage 230VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS440-04UL-230V-AC | ELKO EPNA (ELKO EP North America) | 0 | 5132-VS440-04UL-230V-AC-ND | £44.66000 | Parametric Equivalent |
| VS440-22UL-230V-AC | ELKO EPNA (ELKO EP North America) | 0 | 5132-VS440-22UL-230V-AC-ND | £44.66000 | Parametric Equivalent |
| VS440-40UL-230V-AC | ELKO EPNA (ELKO EP North America) | 0 | 5132-VS440-40UL-230V-AC-ND | £44.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.66000 | £44.66 |
| 10 | £40.19100 | £401.91 |
| 25 | £37.95800 | £948.95 |
| 50 | £36.17200 | £1,808.60 |
| 100 | £34.38540 | £3,438.54 |
| Unit Price without VAT: | £44.66000 |
|---|---|
| Unit Price with VAT: | £53.59200 |




