



ED-HMI3020-101C-08001-P | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3020-101C-08001-P-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3020-101C-08001-P |
Description | RASPBERRY PI 5 10.1" HMI W/ PI5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 5VDC | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £420.22000 | £420.22 |
| Unit Price without VAT: | £420.22000 |
|---|---|
| Unit Price with VAT: | £504.26400 |


