



ED-HMI3010-215CA-0864 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3010-215CA-0864-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3010-215CA-0864 |
Description | INDUSTRIAL HMI 21.5'' RPI PI5 8G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 21.5" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 21.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | - | |
Voltage - Supply | 12VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £508.04000 | £508.04 |
| Unit Price without VAT: | £508.04000 |
|---|---|
| Unit Price with VAT: | £609.64800 |


