Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCM-YA0-106-2R04-BK0 | |
|---|---|
DigiKey Part Number | 151-MCM-YA0-106-2R04-BK0-ND |
Manufacturer | |
Manufacturer Product Number | MCM-YA0-106-2R04-BK0 |
Description | MAGNETIC MALE CABLE, RECTANGULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to 2Pos Male Magnetic DC Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £10.39583 | £1,247.50 |
| Unit Price without VAT: | £10.39583 |
|---|---|
| Unit Price with VAT: | £12.47500 |






