
MCM-YA0-104-2R02-BK0 | |
|---|---|
DigiKey Part Number | 151-MCM-YA0-104-2R02-BK0-ND |
Manufacturer | |
Manufacturer Product Number | MCM-YA0-104-2R02-BK0 |
Description | MAGNETIC MALE CABLE, RECTANGULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to 2Pos Male Magnetic DC Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.31000 | £11.31 |
| 10 | £9.61000 | £96.10 |
| 25 | £9.00800 | £225.20 |
| 50 | £8.57780 | £428.89 |
| 100 | £8.16850 | £816.85 |
| 250 | £7.65748 | £1,914.37 |
| 500 | £7.29238 | £3,646.19 |
| 1,000 | £6.94483 | £6,944.83 |
| Unit Price without VAT: | £11.31000 |
|---|---|
| Unit Price with VAT: | £13.57200 |

