
OECS-400-CDX-1155 | |
|---|---|
DigiKey Part Number | XC2737TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OECS-400-CDX-1155 |
Description | XTAL OSC VCTCXO 40.0000MHZ SNWV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OECS-400-CDX-1155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.76704 | £767.04 |
| Unit Price without VAT: | £0.76704 |
|---|---|
| Unit Price with VAT: | £0.92045 |

