Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L23CM-148.3516 | |
|---|---|
DigiKey Part Number | ECX-L23CM-148.3516-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L23CM-148.3516 |
Description | XTAL OSC XO 148.3516MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 148.3516 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L23CM-148.3516 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L148A5C2T | CTS-Frequency Controls | 0 | 633L148A5C2T-ND | £2.35233 | Parametric Equivalent |
| 633L148A6C2T | CTS-Frequency Controls | 0 | 633L148A6C2T-ND | £2.35233 | Parametric Equivalent |
| 633V148A5C2T | CTS-Frequency Controls | 0 | 633V148A5C2T-ND | £2.35233 | Parametric Equivalent |
| 633V148A6C2T | CTS-Frequency Controls | 0 | 633V148A6C2T-ND | £2.35233 | Parametric Equivalent |
| XLL326148.351600X | Renesas Electronics Corporation | 0 | 800-XLL326148.351600XTR-ND | £1.38416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £4.43000 | £44.30 |
| Unit Price without VAT: | £4.43000 |
|---|---|
| Unit Price with VAT: | £5.31600 |



