
ECS-TXO-2520-33-100-AN-TR | |
|---|---|
DigiKey Part Number | XC2253TR-ND - Tape & Reel (TR) XC2253CT-ND - Cut Tape (CT) XC2253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520-33-100-AN-TR |
Description | XTAL OSC TCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520-33-100-AN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.67800 | £16.78 |
| 25 | £1.58720 | £39.68 |
| 50 | £1.52180 | £76.09 |
| 100 | £1.45870 | £145.87 |
| 250 | £1.37956 | £344.89 |
| 500 | £1.32256 | £661.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.26797 | £1,267.97 |
| 2,000 | £1.21568 | £2,431.36 |
| 3,000 | £1.18611 | £3,558.33 |
| 5,000 | £1.14991 | £5,749.55 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

