
ECS-8FMX-110.5-TR | |
|---|---|
DigiKey Part Number | XC1350TR-ND - Tape & Reel (TR) XC1350CT-ND - Cut Tape (CT) XC1350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-110.5-TR |
Description | XTAL OSC XO 11.0592MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-110.5-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 10 | £2.80200 | £28.02 |
| 25 | £2.65000 | £66.25 |
| 50 | £2.54040 | £127.02 |
| 100 | £2.43540 | £243.54 |
| 250 | £2.30332 | £575.83 |
| 500 | £2.26746 | £1,133.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.11726 | £2,117.26 |
| 2,000 | £2.03008 | £4,060.16 |
| 3,000 | £1.98080 | £5,942.40 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

