11.0592 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-110.5-TR

DigiKey Part Number
XC1350TR-ND - Tape & Reel (TR)
XC1350CT-ND - Cut Tape (CT)
XC1350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-110.5-TR
Description
XTAL OSC XO 11.0592MHZ CMOS TTL
Customer Reference
Detailed Description
11.0592 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-110.5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±200ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Current - Supply (Max)
23mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SOJ, 5.08mm pitch
Frequency
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Function
Enable/Disable
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.22000£3.22
10£2.80200£28.02
25£2.65000£66.25
50£2.54040£127.02
100£2.43540£243.54
250£2.30332£575.83
500£2.26746£1,133.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.11726£2,117.26
2,000£2.03008£4,060.16
3,000£1.98080£5,942.40
Manufacturers Standard Package
Unit Price without VAT:£3.22000
Unit Price with VAT:£3.86400