
ECS-8FMX-040-TR | |
|---|---|
DigiKey Part Number | XC1328TR-ND - Tape & Reel (TR) XC1328CT-ND - Cut Tape (CT) XC1328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-040-TR |
Description | XTAL OSC XO 4.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-040-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| 10 | £2.70600 | £27.06 |
| 25 | £2.55920 | £63.98 |
| 50 | £2.45320 | £122.66 |
| 100 | £2.35180 | £235.18 |
| 250 | £2.27576 | £568.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.12635 | £2,126.35 |
| 2,000 | £2.09851 | £4,197.02 |
| Unit Price without VAT: | £3.11000 |
|---|---|
| Unit Price with VAT: | £3.73200 |


