9.8304 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FM-098.3-TR

DigiKey Part Number
XC710TR-ND - Tape & Reel (TR)
XC710CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-8FM-098.3-TR
Description
XTAL OSC XO 9.8304MHZ CMOS TTL
Customer Reference
Detailed Description
9.8304 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FM-098.3-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,082
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.84000£1.84
10£1.59900£15.99
25£1.51200£37.80
50£1.44940£72.47
100£1.38940£138.94
250£1.31408£328.52
500£1.25976£629.88
Unit Price without VAT:£1.84000
Unit Price with VAT:£2.20800