
ECS-7050MV-122.8-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-7050MV-122.8-BN-TR-ND - Tape & Reel (TR) 50-ECS-7050MV-122.8-BN-TRCT-ND - Cut Tape (CT) 50-ECS-7050MV-122.8-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-7050MV-122.8-BN-TR |
Description | XTAL OSC XO 12.288MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.74500 | £7.45 |
| 25 | £0.70440 | £17.61 |
| 50 | £0.67500 | £33.75 |
| 100 | £0.64710 | £64.71 |
| 250 | £0.61192 | £152.98 |
| 500 | £0.58662 | £293.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.56236 | £562.36 |
| 2,000 | £0.53912 | £1,078.24 |
| 3,000 | £0.52598 | £1,577.94 |
| 5,000 | £0.50990 | £2,549.50 |
| 7,000 | £0.49957 | £3,496.99 |
| 10,000 | £0.48886 | £4,888.60 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

