
ECS-7050MV-1000-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-7050MV-1000-CM-TR-ND - Tape & Reel (TR) 50-ECS-7050MV-1000-CM-TRCT-ND - Cut Tape (CT) 50-ECS-7050MV-1000-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-7050MV-1000-CM-TR |
Description | XTAL OSC XO 100MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.10300 | £11.03 |
| 25 | £1.04280 | £26.07 |
| 50 | £0.99940 | £49.97 |
| 100 | £0.95820 | £95.82 |
| 250 | £0.90612 | £226.53 |
| 500 | £0.86868 | £434.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.83278 | £832.78 |
| 2,000 | £0.79840 | £1,596.80 |
| 3,000 | £0.77896 | £2,336.88 |
| 5,000 | £0.75515 | £3,775.75 |
| 7,000 | £0.73988 | £5,179.16 |
| 10,000 | £0.72404 | £7,240.40 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

