
ECS-3963-143-BN-TR | |
|---|---|
DigiKey Part Number | XC1032TR-ND - Tape & Reel (TR) XC1032CT-ND - Cut Tape (CT) XC1032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-143-BN-TR |
Description | XTAL OSC XO 14.31818MHZ HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-143-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.51400 | £15.14 |
| 25 | £1.43200 | £35.80 |
| 50 | £1.37260 | £68.63 |
| 100 | £1.31590 | £131.59 |
| 250 | £1.24448 | £311.12 |
| 500 | £1.19306 | £596.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.14379 | £1,143.79 |
| 2,000 | £1.09660 | £2,193.20 |
| 3,000 | £1.06992 | £3,209.76 |
| 5,000 | £1.03726 | £5,186.30 |
| 7,000 | £1.01630 | £7,114.10 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

