
ECS-3953M-800-BN-TR | |
|---|---|
DigiKey Part Number | XC344TR-ND - Tape & Reel (TR) XC344CT-ND - Cut Tape (CT) XC344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-800-BN-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-800-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.44600 | £14.46 |
| 25 | £1.36760 | £34.19 |
| 50 | £1.31120 | £65.56 |
| 100 | £1.25690 | £125.69 |
| 250 | £1.18864 | £297.16 |
| 500 | £1.13950 | £569.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09245 | £1,092.45 |
| 2,000 | £1.04738 | £2,094.76 |
| 3,000 | £1.02189 | £3,065.67 |
| 5,000 | £0.99069 | £4,953.45 |
| 7,000 | £0.97067 | £6,794.69 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

