
ECS-3953M-666-B-TR | |
|---|---|
DigiKey Part Number | XC796TR-ND - Tape & Reel (TR) XC796CT-ND - Cut Tape (CT) XC796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-666-B-TR |
Description | XTAL OSC XO 66.6660MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-666-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £1.07600 | £10.76 |
| 25 | £1.01760 | £25.44 |
| 50 | £0.97580 | £48.79 |
| 100 | £0.93530 | £93.53 |
| 250 | £0.88456 | £221.14 |
| 500 | £0.84798 | £423.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.81294 | £812.94 |
| 2,000 | £0.77937 | £1,558.74 |
| 3,000 | £0.76039 | £2,281.17 |
| 5,000 | £0.73715 | £3,685.75 |
| 7,000 | £0.72225 | £5,055.75 |
| 10,000 | £0.70679 | £7,067.90 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

