
ECS-3953C-666-TR | |
|---|---|
DigiKey Part Number | XC727TR-ND - Tape & Reel (TR) XC727CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-3953C-666-TR |
Description | XTAL OSC XO 66.6660MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953C-666-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.81900 | £18.19 |
| 25 | £1.81720 | £45.43 |
| 50 | £1.81620 | £90.81 |
| 100 | £1.81490 | £181.49 |
| 250 | £1.81328 | £453.32 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

