Similar

ECS-3525-800-B-TR | |
|---|---|
DigiKey Part Number | XC1063TR-ND - Tape & Reel (TR) XC1063CT-ND - Cut Tape (CT) XC1063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3525-800-B-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3525-800-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.08000 | £2.08 |
| 10 | £1.81000 | £18.10 |
| 25 | £1.71160 | £42.79 |
| 50 | £1.64060 | £82.03 |
| 100 | £1.57280 | £157.28 |
| 250 | £1.48744 | £371.86 |
| 500 | £1.42596 | £712.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.36711 | £1,367.11 |
| 2,000 | £1.31073 | £2,621.46 |
| 3,000 | £1.27886 | £3,836.58 |
| 5,000 | £1.23985 | £6,199.25 |
| Unit Price without VAT: | £2.08000 |
|---|---|
| Unit Price with VAT: | £2.49600 |


