
ECS-3525-333-B-TR | |
|---|---|
DigiKey Part Number | XC1056TR-ND - Tape & Reel (TR) XC1056CT-ND - Cut Tape (CT) XC1056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3525-333-B-TR |
Description | XTAL OSC XO 33.3330MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3525-333-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.77000 | £7.70 |
| 25 | £0.72880 | £18.22 |
| 50 | £0.69860 | £34.93 |
| 100 | £0.66970 | £66.97 |
| 250 | £0.63328 | £158.32 |
| 500 | £0.60708 | £303.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58199 | £581.99 |
| 2,000 | £0.55794 | £1,115.88 |
| 3,000 | £0.54434 | £1,633.02 |
| 5,000 | £0.52769 | £2,638.45 |
| 7,000 | £0.51701 | £3,619.07 |
| 10,000 | £0.50593 | £5,059.30 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

