
ECS-3518-800-B-TR | |
|---|---|
DigiKey Part Number | XC1082TR-ND - Tape & Reel (TR) XC1082CT-ND - Cut Tape (CT) XC1082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3518-800-B-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3518-800-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.92400 | £9.24 |
| 25 | £0.87360 | £21.84 |
| 50 | £0.83740 | £41.87 |
| 100 | £0.80290 | £80.29 |
| 250 | £0.75924 | £189.81 |
| 500 | £0.72784 | £363.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69775 | £697.75 |
| 2,000 | £0.66894 | £1,337.88 |
| 3,000 | £0.65263 | £1,957.89 |
| 5,000 | £0.63268 | £3,163.40 |
| 7,000 | £0.61988 | £4,339.16 |
| 10,000 | £0.60660 | £6,066.00 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

