
ECS-3518-120-B-TR | |
|---|---|
DigiKey Part Number | XC1069TR-ND - Tape & Reel (TR) XC1069CT-ND - Cut Tape (CT) XC1069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3518-120-B-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3518-120-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.64900 | £16.49 |
| 25 | £1.56000 | £39.00 |
| 50 | £1.49520 | £74.76 |
| 100 | £1.43340 | £143.34 |
| 250 | £1.35556 | £338.89 |
| 500 | £1.29956 | £649.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.24591 | £1,245.91 |
| 2,000 | £1.19452 | £2,389.04 |
| 3,000 | £1.16548 | £3,496.44 |
| 5,000 | £1.12990 | £5,649.50 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

