
ECS-3225MV-160-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-160-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-160-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-160-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-160-CN-TR3 |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-160-CN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.54135 | £1,624.05 |
| 6,000 | £0.51901 | £3,114.06 |
| 9,000 | £0.50638 | £4,557.42 |
| 15,000 | £0.49091 | £7,363.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.76700 | £7.67 |
| 25 | £0.72440 | £18.11 |
| 50 | £0.69480 | £34.74 |
| 100 | £0.66600 | £66.60 |
| 250 | £0.62980 | £157.45 |
| 500 | £0.60374 | £301.87 |
| 1,000 | £0.57879 | £578.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.73700 | £7.37 |
| 25 | £0.69680 | £17.42 |
| 50 | £0.66800 | £33.40 |
| 100 | £0.64040 | £64.04 |
| 250 | £0.60560 | £151.40 |
| 500 | £0.55634 | £278.17 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

