
ECS-2520S25-240-FN-TR | |
|---|---|
DigiKey Part Number | XC2203TR-ND - Tape & Reel (TR) XC2203CT-ND - Cut Tape (CT) XC2203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S25-240-FN-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S25-240-FN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.46000 | £14.60 |
| 25 | £1.38040 | £34.51 |
| 50 | £1.32340 | £66.17 |
| 100 | £1.26860 | £126.86 |
| 250 | £1.19968 | £299.92 |
| 500 | £1.15012 | £575.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.10262 | £1,102.62 |
| 2,000 | £1.05713 | £2,114.26 |
| 3,000 | £1.03140 | £3,094.20 |
| 5,000 | £0.99992 | £4,999.60 |
| 7,000 | £0.97971 | £6,857.97 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

