
ECS-2333-100-BN-TR | |
|---|---|
DigiKey Part Number | XC1959TR-ND - Tape & Reel (TR) XC1959CT-ND - Cut Tape (CT) XC1959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-100-BN-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-100-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.61900 | £6.19 |
| 25 | £0.58600 | £14.65 |
| 50 | £0.56160 | £28.08 |
| 100 | £0.53850 | £53.85 |
| 250 | £0.50924 | £127.31 |
| 500 | £0.48816 | £244.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.46798 | £467.98 |
| 2,000 | £0.44864 | £897.28 |
| 3,000 | £0.43770 | £1,313.10 |
| 5,000 | £0.42430 | £2,121.50 |
| 7,000 | £0.41571 | £2,909.97 |
| 10,000 | £0.40679 | £4,067.90 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |


