40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2200B-400

DigiKey Part Number
XC279-ND
Manufacturer
Manufacturer Product Number
ECS-2200B-400
Description
XTAL OSC XO 40.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2200B-400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
46mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.45000£2.45
10£2.12600£21.26
40£1.95325£78.13
80£1.87238£149.79
120£1.82667£219.20
280£1.73486£485.76
520£1.67075£868.79
1,000£1.60565£1,605.65
2,520£1.51803£3,825.44
Manufacturers Standard Package
Unit Price without VAT:£2.45000
Unit Price with VAT:£2.94000