
ECS-2200B-200 | |
|---|---|
DigiKey Part Number | XC274-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2200B-200 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2200B-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £2.12600 | £21.26 |
| 40 | £1.95325 | £78.13 |
| 80 | £1.87238 | £149.79 |
| 120 | £1.82667 | £219.20 |
| 280 | £1.73486 | £485.76 |
| 520 | £1.67075 | £868.79 |
| 1,000 | £1.60565 | £1,605.65 |
| 2,520 | £1.51803 | £3,825.44 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |

