
ECS-1618-480-BN-TR | |
|---|---|
DigiKey Part Number | XC1975TR-ND - Tape & Reel (TR) XC1975CT-ND - Cut Tape (CT) XC1975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1618-480-BN-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1618-480-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.10300 | £11.03 |
| 25 | £1.04320 | £26.08 |
| 50 | £1.00000 | £50.00 |
| 100 | £0.95850 | £95.85 |
| 250 | £0.90644 | £226.61 |
| 500 | £0.86898 | £434.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.83306 | £833.06 |
| 2,000 | £0.79867 | £1,597.34 |
| 3,000 | £0.77922 | £2,337.66 |
| 5,000 | £0.75541 | £3,777.05 |
| 7,000 | £0.74014 | £5,180.98 |
| 10,000 | £0.72429 | £7,242.90 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

