
ECS-1612MV-036-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-1612MV-036-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-036-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-036-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-036-CN-TR |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.6 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £1.18200 | £11.82 |
| 25 | £1.11760 | £27.94 |
| 50 | £1.07120 | £53.56 |
| 100 | £1.02700 | £102.70 |
| 250 | £0.97124 | £242.81 |
| 500 | £0.93110 | £465.55 |
| 1,000 | £0.89263 | £892.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.83494 | £2,504.82 |
| 6,000 | £0.80053 | £4,803.18 |
| 9,000 | £0.78107 | £7,029.63 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

