12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-18-5PX-JEM-TR

DigiKey Part Number
XC2079TR-ND - Tape & Reel (TR)
XC2079CT-ND - Cut Tape (CT)
XC2079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-18-5PX-JEM-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-18-5PX-JEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-12.000MHZ-B2-TAbracon LLC49,762535-9067-1-ND£0.17000Similar
LFXTAL036356IQD Frequency Products6761923-LFXTAL036356CT-ND£0.27000Similar
In-Stock: 102
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.25600£2.56
25£0.24200£6.05
50£0.23200£11.60
100£0.22240£22.24
250£0.21036£52.59
500£0.20164£100.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20372£203.72
2,000£0.19530£390.60
3,000£0.19053£571.59
5,000£0.18469£923.45
7,000£0.18094£1,266.58
10,000£0.17706£1,770.60
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000