

LFXTAL036356 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL036356TR-ND - Tape & Reel (TR) 1923-LFXTAL036356CT-ND - Cut Tape (CT) 1923-LFXTAL036356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL036356 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.445" L x 0.185" W (11.30mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-12.000MHZ-B2-T | Abracon LLC | 49,762 | 535-9067-1-ND | £0.17000 | Similar |
| ECS-120-18-5PX-JEM-TR | ECS Inc. | 102 | XC2079CT-ND | £0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.22480 | £5.62 |
| 50 | £0.21540 | £10.77 |
| 100 | £0.20640 | £20.64 |
| 250 | £0.19520 | £48.80 |
| 500 | £0.18714 | £93.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17940 | £179.40 |
| 2,000 | £0.17198 | £343.96 |
| 3,000 | £0.16778 | £503.34 |
| 5,000 | £0.16264 | £813.20 |
| 7,000 | £0.15934 | £1,115.38 |
| 10,000 | £0.15591 | £1,559.10 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

