
ECS-110.5-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1691TR-ND - Tape & Reel (TR) XC1691CT-ND - Cut Tape (CT) XC1691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-18-5PXEN-TR |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.37640 | £9.41 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.34590 | £34.59 |
| 250 | £0.32712 | £81.78 |
| 500 | £0.31358 | £156.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30061 | £300.61 |
| 2,000 | £0.28818 | £576.36 |
| 3,000 | £0.28115 | £843.45 |
| 5,000 | £0.27254 | £1,362.70 |
| 7,000 | £0.26701 | £1,869.07 |
| 10,000 | £0.26128 | £2,612.80 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |








