
EC5645ETTTS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC5645ETTTS-25.000MTR-ND - Tape & Reel (TR) 2773-EC5645ETTTS-25.000MCT-ND - Cut Tape (CT) 2773-EC5645ETTTS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC5645ETTTS-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1602AI-13-33E-25.000000 | SiTime | 0 | 1473-SIT1602AI-13-33E-25.000000-ND | £1.44000 | Parametric Equivalent |
| SIT1602AIL13-33E-25.000000 | SiTime | 0 | 1473-SIT1602AIL13-33E-25.000000-ND | £1.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.84700 | £8.47 |
| 25 | £0.80040 | £20.01 |
| 50 | £0.76760 | £38.38 |
| 100 | £0.73580 | £73.58 |
| 250 | £0.69580 | £173.95 |
| 500 | £0.66704 | £333.52 |
| 1,000 | £0.63946 | £639.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.59811 | £1,794.33 |
| 6,000 | £0.57343 | £3,440.58 |
| 9,000 | £0.55947 | £5,035.23 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

