
W2G107-AD03-02 | |
|---|---|
DigiKey Part Number | 381-3597-ND |
Manufacturer | |
Manufacturer Product Number | W2G107-AD03-02 |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 3.3 W |
Mfr | RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -13 ~ 162°F (-25 ~ 72°C) |
Voltage - Rated | Approval Agency EAC, UL |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 18 ~ 30VDC |
Width 38.00mm | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19028869A | Comair Rotron | 335 | CR073-ND | £38.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £113.06000 | £113.06 |
| 10 | £89.75400 | £897.54 |
| 30 | £79.97667 | £2,399.30 |
| 50 | £79.08320 | £3,954.16 |
| Unit Price without VAT: | £113.06000 |
|---|---|
| Unit Price with VAT: | £135.67200 |













