



W2G107-AD03-01 | |
|---|---|
DigiKey Part Number | 381-3596-ND |
Manufacturer | |
Manufacturer Product Number | W2G107-AD03-01 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 70.0dB(A) | |
Power (Watts) | 3.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 162°F (-25 ~ 72°C) | |
Approval Agency | EAC, UL | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.05000 | £83.05 |
| 10 | £66.06900 | £660.69 |
| 30 | £58.88800 | £1,766.64 |
| 50 | £56.98080 | £2,849.04 |
| Unit Price without VAT: | £83.05000 |
|---|---|
| Unit Price with VAT: | £99.66000 |










