
W1G115-AG03-07 | |
|---|---|
DigiKey Part Number | W1G115-AG03-07-ND |
Manufacturer | |
Manufacturer Product Number | W1G115-AG03-07 |
Description | FAN AXL 127X38MM 24VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 3 Position Rectangular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Power (Watts) | 10 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |

