Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1G175-AF29-04

DigiKey Part Number
381-3483-ND
Manufacturer
Manufacturer Product Number
R1G175-AF29-04
Description
FAN IMP MTRZD 175X69MM 48VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75 W
Mfr
RPM
Series
Termination
4 Wire Leads with Splice Terminals
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
-13 ~ 104°F (-25 ~ 40°C)
Voltage - Rated
Approval Agency
CCC, EAC
Size / Dimension
Round - 175mm Dia
Current Rating (Amps)
1.75A
Width
69.00mm
Voltage Range
36 ~ 52VDC
Bearing Type
Ball
Material - Frame
Aluminum
Fan Type
Material - Blade
Polyamide (PA66), Nylon 6/6, Fiberglass Reinforced
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
72.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£254.39000£254.39
10£201.05400£2,010.54
30£187.18600£5,615.58
Manufacturers Standard Package
Unit Price without VAT:£254.39000
Unit Price with VAT:£305.26800

Other Suppliers on DigiKey

19In Stock
Ships from WEC