
K1G225-RB49-02 | |
|---|---|
DigiKey Part Number | 2266-K1G225-RB49-02-ND |
Manufacturer | |
Manufacturer Product Number | K1G225-RB49-02 |
Description | FAN AXIAL 270X112.0MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 270mm L x 270mm H Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 270mm L x 270mm H | |
Width | 112.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 72 W | |
RPM | ||
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Weight | - | |
Current Rating (Amps) | 3.40A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Polyamide (PA), Nylon | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |

