
D1G133-AB29-52 | |
|---|---|
DigiKey Part Number | 381-3406-ND |
Manufacturer | |
Manufacturer Product Number | D1G133-AB29-52 |
Description | FAN BLOWER CF 170.5X215MM 24VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 170.5mm L x 180mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 105 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Rectangular/Rounded - 170.5mm L x 180mm H | Approval Agency CSA, UL |
Width 215.0mm | Current Rating (Amps) 5.60A |
Bearing Type Ball | Material - Frame Steel |
Fan Type | Material - Blade Steel |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £480.66000 | £480.66 |
| 10 | £378.87500 | £3,788.75 |
| Unit Price without VAT: | £480.66000 |
|---|---|
| Unit Price with VAT: | £576.79200 |

